Part Details for 10424 by Essentra Components
Overview of 10424 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-10424-ND
|
DigiKey | TAPERED CAP - OD RANGE: 14.7 - 1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6225 In Stock |
|
$0.0495 / $0.1200 | Buy Now |
DISTI #
144-10424
|
Mouser Electronics | Conduit Fittings & Accessories CP-PLG TPRD RD 15.4-17.0MM | 0 |
|
$0.0450 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0372 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 14.7 - 17.0 mm (0.579 - 0.669 in) - in)side Diameter Range 13.2 - 15.4 mm (0.52 - 0.606 in) - 12.7 mm (0.500 in) | 0 |
|
$0.0371 / $0.0444 | Buy Now |
DISTI #
RIC10424
|
DB Roberts | 0 |
|
RFQ |