Part Details for 1042-0560-P1 by PACE Worldwide
Overview of 1042-0560-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, |
Price & Stock for 1042-0560-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO0560
|
Techni-Tool, Inc. | Pace 1042-0560-P1 Stencil, 42.5mm x 42.5mm, BGA 560, A04, For Universal Stencil Bracket Kit | 0 |
|
$145.2000 | Buy Now |
DISTI #
612SO0560
|
TestEquity LLC | Pace 1042-0560-P1 Stencil, 42.5mm x 42.5mm, BGA 560, A04, For Universal Stencil Bracket Kit | 0 |
|
$145.2000 | Buy Now |