Part Details for 104192-2 by TE Connectivity
Overview of 104192-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 104192-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C0725
|
Newark | Board-Board Connector Receptacle, 10Way, 1Row, Approval Bodies:Csa/Ul, Body Material:Thermoplastic, Connector Shroud:No, Connector Type:Board-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 104192-2 Min Qty: 2508 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
104192-2-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Min Qty: 2508 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2623 | Buy Now |
DISTI #
104192-2
|
Avnet Americas | Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104192-2) RoHS: Not Compliant Min Qty: 2508 Package Multiple: 38 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1042 / $2.3757 | Buy Now |
DISTI #
571-1041922
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 SYSTEM 50 RCPT RoHS: Not Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
72050853
|
RS | Connector, AMPMODU, 10 System 50 Rcpt Assy Srst | TE Connectivity 104192-2 RoHS: Not Compliant Min Qty: 2508 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.0100 | RFQ |
DISTI #
AMP104192-2
|
Heilind Electronics | 10 SYSTEM 50 RCPT ASSY SRST | Americas - 0 in Stock |
|
$2.4954 / $2.5327 | Buy Now |
|
Onlinecomponents.com | 10 SYSTEM 50 RCPT ASSY SRST | Alternative Product Available |
|
$2.1100 / $5.7700 | Buy Now |
|
Quest Components | 89 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
AMP104192-2
|
Interstate Connecting Components | 10 SYSTEM 50 RCPT ASSY SRST | 0 |
|
$2.4954 / $2.5327 | Buy Now |
|
Master Electronics | 10 SYSTEM 50 RCPT ASSY SRST | Alternative Product Available |
|
$2.1100 / $5.7700 | Buy Now |
Part Details for 104192-2
104192-2 CAD Models
104192-2 Part Data Attributes
|
104192-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104192-2
TE Connectivity
10 SYSTEM 50 RCPT ASSY SRST
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 104192-2
This table gives cross-reference parts and alternative options found for 104192-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104192-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104192-2 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 104192-2 vs 5-104192-2 |