-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2951
|
Newark | Connectors |Phoenix Contact 1041740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-18131-ND
|
DigiKey | DIN RAIL ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
176 In Stock |
|
$13.1878 / $16.3700 | Buy Now |
DISTI #
651-1041740
|
Mouser Electronics | Terminal Block Tools & Accessories NBC-PP-G1PGY RoHS: Compliant | 67 |
|
$13.1800 / $16.3600 | Buy Now |
DISTI #
V36:1790_21360707
|
Arrow Electronics | Connector Accessories DIN Rail Adapter Glass Filled Polycarbonate Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2415 | Americas - 23 |
|
$14.9885 | Buy Now |
|
Onlinecomponents.com | DIN rail adapter - type: Headers with shielding - degree of protection: IP20 - material: PC-GF10 - without assembled modules RoHS: Compliant |
40 In Stock 114 Factory Stock |
|
$13.2100 / $19.8500 | Buy Now |
DISTI #
80939631
|
Verical | Connector Accessories DIN Rail Adapter Glass Filled Polycarbonate Gray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1905 | Americas - 38 |
|
$25.8050 | Buy Now |
DISTI #
81005658
|
Verical | Connector Accessories DIN Rail Adapter Glass Filled Polycarbonate Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 23 |
|
$14.9885 | Buy Now |
DISTI #
1041740
|
TTI | Terminal Block Tools & Accessories NBC-PP-G1PGY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.0100 / $15.5500 | Buy Now |
DISTI #
NBC-PP-G1PGY
|
TME | Rail adapter Min Qty: 1 | 0 |
|
$11.1800 / $14.3700 | RFQ |
DISTI #
000000000005811541
|
Sager | Terminal Block Tools & Accessories NBC-PP-G1PGY Min Qty: 1 | 0 |
|
$16.5800 / $19.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1041740
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1041740
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | ADAPTER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Used With | TERMINAL BLOCK |