There are no models available for this part yet.
Overview of 10417 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-411041700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
U92A211104170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
CAD Models for 10417 by Microchip Technology Inc
Related Parts for 10417
-
MR-2Current Transformers
-
EEEFK1V470APFixed Capacitors
-
1N5404RLGRectifier Diodes
-
CSD85301Q2Power Field-Effect Transistors
-
ESW-116-12-T-SHeaders and Edge Type Connectors
-
RT0402BRD0722KLFixed Resistors
-
744031101Fixed Inductors
-
1984633Terminals and Terminal Blocks
-
Z8F0822SJ020EGMicrocontrollers