Part Details for 1041600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1041600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1041600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0610
|
Newark | Modular Terminal Block, 24A, 2.5Mm2, 1 Row(S), 1 Deck(S) |Weidmuller 1041600000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.6000 | Buy Now |
DISTI #
13C6664
|
Newark | Terminal Block, Din Rail, 4 Position, 26-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1041600000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.4700 | Buy Now |
DISTI #
281-3581-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
347 In Stock |
|
$3.2047 / $6.9900 | Buy Now |
DISTI #
470-1041600000
|
Mouser Electronics | DIN Rail Terminal Blocks WDK 2.5N RoHS: Compliant | 1916 |
|
$3.1400 / $5.9500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A RoHS: Compliant |
32 In Stock 2000 Factory Stock |
|
$3.0400 / $4.8300 | Buy Now |
DISTI #
WEIDMULLER 1041600000
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
DISTI #
1041600000
|
Avnet Abacus | Conn Feed-Thru 4 POS Screw ST 20A (Alt: 1041600000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 434 |
|
$2.2500 / $3.4600 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A RoHS: Compliant |
32 In Stock 2000 Factory Stock |
|
$3.0400 / $4.8300 | Buy Now |