Part Details for 1041280400 by Molex
Overview of 1041280400 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1041280400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67173632
|
Verical | Conn Housing RCP 4 POS 1mm Crimp ST Cable Mount IllumiMate™ Bag RoHS: Compliant Min Qty: 286 Package Multiple: 1 | Americas - 74300 |
|
$0.2030 / $0.2190 | Buy Now |
DISTI #
1041280400
|
Avnet Abacus | Conn Housing RCP 4 POS 1mm ST Cable Mount Bag (Alt: 1041280400) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 | Abacus - 0 |
|
Buy Now |
Part Details for 1041280400
1041280400 CAD Models
1041280400 Part Data Attributes
|
1041280400
Molex
Buy Now
Datasheet
|
Compare Parts:
1041280400
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |