Part Details for 1041270001 by TE Connectivity
Overview of 1041270001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1041270001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7596
|
Newark | Heat Shrink Tubing And Sleeves Tms-Sce-1K-1-1/2- |Raychem Te Connectivity 1041270001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$5.0400 / $9.0300 | Buy Now |
DISTI #
2266-1041270001-ND
|
DigiKey | TMS-SCE-1K-1-1/2-2.0-5 Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12000 In Stock |
|
$2.7600 / $4.4700 | Buy Now |
DISTI #
1041270001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Green - Bulk (Alt: 1041270001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.6245 / $4.0922 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.4400 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1-1/2-2.0-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1K-1-1/2-2.0-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green RoHS: Compliant |
12000 Partner Stock |
|
$2.8800 / $5.8800 | Buy Now |
DISTI #
36330639
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 9000 |
|
$2.5800 / $4.1900 | Buy Now |
DISTI #
69837349
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 3000 |
|
$2.5800 / $4.1900 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1-1/2-2.0-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1K-1-1/2-2.0-5 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1041270001
|
PEI Genesis | Raychem Cable Wires | 12000 |
|
Buy Now |