There are no models available for this part yet.
Overview of 104078-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 104078-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93F7075
|
Newark | Board-Board Connector Receptacle 100Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu System 50 Series Rohs Compliant: No |Amp Te Connectivity 104078-8 RoHS: Not Compliant Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 | Buy Now | |
DISTI #
01P1174
|
Newark | 100 System 50 Rcpt Assy Drst |Amp Te Connectivity 104078-8 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2400 | Buy Now | |
DISTI #
A3221-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD PCB Min Qty: 528 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3173 | Buy Now | |
DISTI #
104078-8
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104078-8) RoHS: Not Compliant Min Qty: 528 Package Multiple: 8 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$17.5085 | Buy Now | |
DISTI #
571-1040788
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 SYS 50 RCPT ASSY RoHS: Not Compliant | 0 |
|
$18.3100 | Order Now | |
DISTI #
71705869
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 100 SYSTEM 50 RCPT ASSY DRST | TE Connectivity 104078-8 RoHS: Not Compliant Min Qty: 528 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7500 / $25.3500 | RFQ | |
DISTI #
AMP104078-8
|
Heilind Electronics | 100 SYSTEM 50 RCPT ASSY DRST | Americas - 0 in Stock |
|
$20.8364 | Buy Now | |
Onlinecomponents.com | 100 SYSTEM 50 RCPT ASSY DRST | Alternative Product Available |
|
$18.1400 / $51.0100 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ | ||||
Bristol Electronics | 3 |
|
RFQ |
CAD Models for 104078-8 by TE Connectivity
Part Data Attributes for 104078-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.198 inch
|
Body Depth
|
0.35 inch
|
Body Length
|
0.35 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
200 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.39 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
4 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.2224 N
|