-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 SYSTEM 50 HDR SRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6707
|
Newark | 06 System 50 Hdr Srra Shrd Rohs Compliant: No |Amp Te Connectivity 104074-8 RoHS: Not Compliant Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.6500 | Buy Now |
DISTI #
104074-8-ND
|
DigiKey | CONN HEADER R/A 6POS 1.27MM Min Qty: 1110 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7392 | Buy Now |
DISTI #
104074-8
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 104074-8) RoHS: Not Compliant Min Qty: 1110 Package Multiple: 1110 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4356 | Buy Now |
DISTI #
571-1040748
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYSTEM 50 HDR 6P RoHS: Not Compliant | 79 |
|
$1.7300 / $3.0300 | Buy Now |
DISTI #
V36:1790_14378217
|
Arrow Electronics | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2002 | Americas - 37 |
|
$2.2589 | Buy Now |
DISTI #
71705859
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 06 SYSTEM 50 HDR SRRA SHRD | TE Connectivity 104074-8 RoHS: Not Compliant Min Qty: 1110 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $3.0600 | RFQ |
|
Future Electronics | AMPMODU 6 Position Single Row .050 inch Through-Hole Right Angle Shrouded Header RoHS: Not Compliant pbFree: No Min Qty: 1110 Package Multiple: 1110 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.4800 / $1.6300 | Buy Now |
DISTI #
AMP104074-8
|
Heilind Electronics | 06 SYSTEM 50 HDR SRRA SHRD | Americas - 0 in Stock |
|
$1.7585 / $1.7848 | Buy Now |
|
Onlinecomponents.com | 06 SYSTEM 50 HDR SRRA SHRD | Alternative Product Available |
|
$1.4800 / $3.1000 | Buy Now |
DISTI #
84377196
|
Verical | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2002 | Americas - 37 |
|
$2.2589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104074-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104074-8
TE Connectivity
06 SYSTEM 50 HDR SRRA SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104074-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104074-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104074-8 | 06 SYSTEM 50 HDR SRRA SHRD SN | TE Connectivity | 104074-8 vs 5-104074-8 |