-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 SYSTEM 50 HDR SRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5914
|
Newark | Connectors System 50 Hdr 20P |Amp Te Connectivity 104071-4 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
73C2175
|
Newark | Wire-Board Conn, Header, 20Pos, 0.05In, Approval Bodies:Csa/Ul, Body Material:Thermoplastic, Connector Shroud:Yes, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 104071-4 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.7700 | Buy Now |
DISTI #
2266-104071-4-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 32 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
750 In Stock |
|
$3.9800 / $4.2200 | Buy Now |
DISTI #
A0103-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 32 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9676 | Buy Now |
DISTI #
571-1040714
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYSTEM 50 HDR 20P RoHS: Not Compliant | 433 |
|
$3.9600 / $6.6900 | Buy Now |
DISTI #
71705849
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 20 SYSTEM 50 HDR SRST SHRD | TE Connectivity 104071-4 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $4.7800 | RFQ |
|
Future Electronics | AMPMODU 20 Position Through-Hole Single Row Straight .050Shrouded Header RoHS: Non Compliant pbFree: No Min Qty: 1152 Package Multiple: 16 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.9700 / $4.4200 | Buy Now |
DISTI #
AMP104071-4
|
Heilind Electronics | 20 SYSTEM 50 HDR SRST SHRD | Americas - 0 in Stock |
|
$4.0682 / $4.1290 | Buy Now |
|
Onlinecomponents.com | 20 SYSTEM 50 HDR SRST SHRD |
750 Partner Stock |
|
$3.8700 / $4.2300 | Buy Now |
DISTI #
19032939
|
Verical | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 | Americas - 736 |
|
$3.7400 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104071-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104071-4
TE Connectivity
20 SYSTEM 50 HDR SRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.244 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 104071-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104071-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104186-1 | 20 SYSTEM 50 HDR SRRA UNSHRD | TE Connectivity | 104071-4 vs 1-104186-1 |
104777-2 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 104071-4 vs 104777-2 |