-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 SYSTEM 50 HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1750
|
Newark | Wire-Board Conn, Header, 50Pos, 0.05In, Approval Bodies:Csa/Ul, Body Material:Thermoplastic, Connector Shroud:Yes, Connector Type:Wire-To-Board, Features:Shrouded, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole Rohs Compliant: No |Amp Te Connectivity 104068-5 Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 | Buy Now |
DISTI #
A3213-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1413 In Stock |
|
$8.5946 / $10.2000 | Buy Now |
DISTI #
104068-5
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104068-5) RoHS: Not Compliant Min Qty: 546 Package Multiple: 546 Lead time: 24 Weeks, 0 Days Container: Tube | 39 Factory Stock |
|
$8.1133 / $9.7635 | Buy Now |
DISTI #
571-1040685
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 SYS 50 DRST SHRD RoHS: Not Compliant | 400 |
|
$8.5900 / $10.2000 | Buy Now |
DISTI #
71705835
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 50 SYSTEM 50 HDR DRST SHRD | TE Connectivity 104068-5 RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $11.8900 | RFQ |
DISTI #
AMP104068-5
|
Heilind Electronics | 50 SYSTEM 50 HDR DRST SHRD | Americas - 0 in Stock |
|
$10.1113 / $10.2623 | Buy Now |
|
Onlinecomponents.com | 50 SYSTEM 50 HDR DRST SHRD |
23 In Stock |
|
$9.0000 / $13.0100 | Buy Now |
DISTI #
73584291
|
Verical | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 | Americas - 39 |
|
$10.2622 | Buy Now |
DISTI #
60318591
|
Verical | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Date Code: 1435 | Americas - 13 |
|
$16.7655 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104068-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104068-5
TE Connectivity
50 SYSTEM 50 HDR DRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |