-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 SYSTEM 50 HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1810
|
Newark | 20 System 50 Hdr Drst Shrd |Amp Te Connectivity 104068-1 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$5.3700 / $5.8100 | Buy Now |
DISTI #
A3210-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
492 In Stock |
|
$3.1370 / $5.4100 | Buy Now |
DISTI #
104068-1
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 104068-1) RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.3821 / $2.6389 | Buy Now |
DISTI #
571-104068-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P HEADER SHRD RoHS: Not Compliant | 296 |
|
$3.1500 / $4.0900 | Buy Now |
DISTI #
V99:2348_11684091
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2010 | Americas - 391 |
|
$2.6910 / $3.2220 | Buy Now |
DISTI #
70087113
|
RS | SYS 50 SHRD HDR ASSY, 20 SYSTEM 50 HDR DRST SHRD | TE Connectivity 104068-1 RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $4.1100 | RFQ |
|
Future Electronics | 20 SYSTEM 50 HDR DRST SHRD RoHS: Not Compliant pbFree: No Min Qty: 1134 Package Multiple: 27 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$2.8000 / $3.0900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP104068-1
|
Heilind Electronics | 20 SYSTEM 50 HDR DRST SHRD | Americas - 0 in Stock |
|
$3.3747 / $3.4251 | Buy Now |
|
Onlinecomponents.com | 20 SYSTEM 50 HDR DRST SHRD |
848 In Stock |
|
$2.9900 / $4.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104068-1
TE Connectivity
20 SYSTEM 50 HDR DRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104068-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104068-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104068-1 | 20 SYSTEM 50 HDR DRST SHRD | TE Connectivity | 104068-1 vs 5-104068-1 |