-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6357CT-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PULL R/A Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
25461 In Stock |
|
$1.1055 / $2.2400 | Buy Now |
DISTI #
1040310811
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1040310811) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$1.3003 / $1.8193 | Buy Now |
DISTI #
41Y0636
|
Avnet Americas | Conn Micro SD Card Receptacle 8 POS 1.1mm Solder RA SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41Y0636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 5095 Partner Stock |
|
$1.7100 / $2.5300 | Buy Now |
DISTI #
E02:0323_03232715
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks Date Code: 2245 | Europe - 24000 |
|
$1.0364 / $1.0803 | Buy Now |
DISTI #
V36:1790_06574034
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks Date Code: 2215 | Americas - 24000 |
|
$0.9387 / $1.5484 | Buy Now |
DISTI #
E21:3489_03232715
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2230 | Europe - 7069 |
|
$1.0119 / $1.4828 | Buy Now |
DISTI #
V72:2272_06574034
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2152 Container: Cut Strips | Americas - 6786 |
|
$1.6205 / $1.7730 | Buy Now |
DISTI #
V79:2366_27141881
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 2662 |
|
$0.9437 / $1.3506 | Buy Now |
DISTI #
V99:2348_18411235
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1621 | Americas - 3 |
|
$1.1415 / $1.6045 | Buy Now |
DISTI #
19082445
|
Verical | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 30000 |
|
$1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy