-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5085
|
Newark | Hptc Device Side For 2X240Mm2 Ip65/67 Rohs Compliant: Yes |Harting 10402911009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$883.3900 | Buy Now |
DISTI #
5690-10402911009-ND
|
DigiKey | HPTC DEVICE SIDE FOR 2X240MM2 IP Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
2 In Stock |
|
$643.7020 / $777.2000 | Buy Now |
DISTI #
617-10402911009
|
Mouser Electronics | Heavy Duty Power Connectors HPTC Device side for 2x240mm2 IP65/67 RoHS: Compliant | 3 |
|
$1,099.5400 | Buy Now |
DISTI #
73569672
|
RS | HPTC Device side for 2x240mm2 IP65-67 | HARTING 10402911009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$1,063.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$975.1700 | Buy Now |
DISTI #
HRT10402911009
|
Heilind Electronics | HPTC DEVICE SIDE 2X240MM2 IP65/67 | Americas - 1 in Stock |
|
$1,077.2188 / $1,094.3175 | Buy Now |
DISTI #
10402911009
|
TTI | Heavy Duty Power Connectors HPTC Device side for 2x240mm2 IP65/67 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$910.1600 / $955.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10402911009
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10402911009
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |