-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5077
|
Newark | Hptc 850 Cable Side For 150Mm2, M40 (21-26.5Mm Od) Ip65/67 Rohs Compliant: Yes |Harting 10402812117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,112.7800 / $1,212.0000 | Buy Now |
DISTI #
1195-10402812117-ND
|
DigiKey | HPTC 850 CABLE SIDE FOR 150MM2, Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$803.0500 | Buy Now |
DISTI #
617-10402812117
|
Mouser Electronics | Heavy Duty Power Connectors HPTC 850 Cable side for 150mm2, M40 (21-26.5mm OD) IP65/67 RoHS: Compliant | 0 |
|
$619.6000 / $619.6100 | Order Now |
DISTI #
73569664
|
RS | HPTC 850 Cable side for 150mm2, M40 ,21-26.5mm OD, IP65-67 | HARTING 10402812117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$784.7600 / $1,052.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$589.5200 | Buy Now |
DISTI #
HRT10402812117
|
Heilind Electronics | HPTC 850 CABLE SIDE IP65/67 150MM2, M40 (21-26.5MM OD) | Americas - 0 in Stock |
|
$698.3538 / $732.1452 | Buy Now |
DISTI #
10402812117
|
TTI | Heavy Duty Power Connectors HPTC 850 Cable side for 150mm2, M40 (21-26.5mm OD) IP65/67 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$588.3700 / $613.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10402812117
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10402812117
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |