Part Details for 104020129 by Seeed Development Ltd
Overview of 104020129 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104020129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5754
|
Newark | Display Board, Arduino Board, For Use With:Arduino Board, Accessory Type:1.54 Triple Colour E-Ink Display Board Rohs Compliant: Yes |Seeed Studio 104020129 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$20.4800 | Buy Now |
DISTI #
1597-1719-ND
|
DigiKey | GROVE RED/BLACK/WHITE 1.54" EPD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
84 In Stock |
|
$22.4000 | Buy Now |
DISTI #
713-104020129
|
Mouser Electronics | Display Development Tools The factory is currently not accepting orders for this product. RoHS: Compliant | 77 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | Grove - Triple Color E-Ink Display 1.54'' | 0 |
|
$19.2700 | Buy Now |