Part Details for 104020108 by Seeed Development Ltd
Overview of 104020108 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104020108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5748
|
Newark | Rgb Led Strip, 30/M, Seeedunio/Arduino, For Use With:Seeedunio, Arduino+Baseshild Board, Accessory Type:30X/M Ws2813 Rgb Waterproof Led Strip Rohs Compliant: Yes |Seeed Studio 104020108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.5000 | Buy Now |
DISTI #
1597-1672-ND
|
DigiKey | ADDRESS LED STRIP SERIAL RGB 1M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
348 In Stock |
|
$6.5000 | Buy Now |
DISTI #
713-104020108
|
Mouser Electronics | Seeed Studio Accessories Grove - WS2813 RGB LED Strip Waterproof - 30 LED/m - 1m | 31 |
|
$6.5000 | Buy Now |
|
Onlinecomponents.com | Grove - WS2813 RGB LED Strip Waterproof - 30 LED/m - 1m RoHS: Compliant | 0 |
|
$6.1000 | Buy Now |