Part Details for 104020006 by Seeed Development Ltd
Overview of 104020006 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104020006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9851
|
Newark | Led Bar Board, 10 Seg, 3.3V/ 5V Input, Device Topology:-, No. Of Outputs:-, Output Current:-, Output Voltage:-, Input Voltage Min:-, Input Voltage Max:-, Core Chip:-, Dimming Control Type:-, Kit Contents:Grove Led Bar, Lead Rohs Compliant: Yes |Seeed Studio 104020006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.5300 | Buy Now |
DISTI #
1597-1335-ND
|
DigiKey | GROVE LED BAR V2.0 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
92 In Stock |
|
$4.3000 | Buy Now |
DISTI #
713-104020006
|
Mouser Electronics | Seeed Studio Accessories Grove LED Bar v2.0 RoHS: Compliant | 71 |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | Grove LED Bar v2.0 RoHS: Compliant | 0 |
|
$3.6600 | Buy Now |