Part Details for 1040040501 by Molex
Overview of 1040040501 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1040040501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1040040501-ND
|
DigiKey | USCAR MINI B USB HEADER VERTICAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1537 In Stock |
|
$3.0612 / $4.9200 | Buy Now |
DISTI #
1040040501
|
Avnet Americas | Conn Mini USB Type B HDR 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 1040040501) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3708 / $3.1958 | Buy Now |
DISTI #
19548196
|
Verical | Conn Mini USB Type A HDR 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port HSAutoLink™ Automotive Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 9156 |
|
$2.6800 / $3.5000 | Buy Now |
DISTI #
77313498
|
Verical | Conn Mini USB Type A HDR 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port HSAutoLink™ Automotive Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 55 |
|
$4.6512 | Buy Now |
DISTI #
000000000006267637
|
Sager | Automotive Connectors USCAR USB MINI B HDR 05P VT Min Qty: 1920 | 0 |
|
$3.3200 | Buy Now |
DISTI #
1040040501
|
Avnet Abacus | Conn Mini USB Type B HDR 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray (Alt: 1040040501) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |