Part Details for 104-PR-10A by E-T-A
Overview of 104-PR-10A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for 104-PR-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1109-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 48VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$8.5088 / $14.5200 | Buy Now |
DISTI #
457-104-PR-10A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings RoHS: Compliant | 86 |
|
$8.9700 / $10.7400 | Buy Now |
DISTI #
70128924
|
RS | Circuit Breaker Thermal Push-to-Reset PCB Mount Solder Pins 1P 250VAC/48VDC 10A | E-T-A Circuit Protection and Control 104-PR-10A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4100 | RFQ |
|
Onlinecomponents.com | Circuit Breaker, 10 A, 240 VAC/48 VDC, 3000 VAC, 100 Megohms @ 500 VDC, -20 deg RoHS: Compliant |
50 In Stock |
|
$8.6700 / $13.4300 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
DISTI #
000000000003898731
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Min Qty: 1 | 0 |
|
$10.6700 / $21.8600 | Buy Now |
|
Master Electronics | Circuit Breaker, 10 A, 240 VAC/48 VDC, 3000 VAC, 100 Megohms @ 500 VDC, -20 deg RoHS: Compliant |
50 In Stock |
|
$8.6700 / $13.4300 | Buy Now |
Part Details for 104-PR-10A
104-PR-10A CAD Models
104-PR-10A Part Data Attributes
|
104-PR-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
104-PR-10A
E-T-A
CIRCUIT BREAKER HORZ PCB 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 48 VDC: 200A | |
Body Breadth | 11 mm | |
Body Height | 29.6 mm | |
Body Length or Diameter | 21 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |