Part Details for 104-PR-1.8A by E-T-A
Overview of 104-PR-1.8A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104-PR-1.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1098-ND
|
DigiKey | CIR BRKR THRM 1.8A 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1444 | Buy Now |
DISTI #
457-104-PR-1.8A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings RoHS: Compliant | 0 |
|
$14.8100 / $21.9200 | Order Now |
DISTI #
75087489
|
RS | Mini Single-Pole Thermal Circuit Breaker with Push-to-Reset | E-T-A Circuit Protection and Control 104-PR-1.8A Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 301 Factory Stock |
|
$14.8000 / $21.0200 | Buy Now |
DISTI #
000000000001266661
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Min Qty: 1 | 0 |
|
$10.6700 / $21.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 301 Factory Stock |
|
$14.8000 / $21.0200 | Buy Now |
Part Details for 104-PR-1.8A
104-PR-1.8A CAD Models
104-PR-1.8A Part Data Attributes
|
104-PR-1.8A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
104-PR-1.8A
E-T-A
CIRCUIT BREAKER HORZ PCB 1.8A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.2 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 27.6 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |