Part Details for 104-PR-0.05A by E-T-A
Overview of 104-PR-0.05A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104-PR-0.05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1086-ND
|
DigiKey | CIR BRKR THRM 50MA 250VAC 48VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5396 | Buy Now |
DISTI #
457-104-PR-0.05A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings RoHS: Compliant | 0 |
|
$16.2200 / $23.9900 | Order Now |
DISTI #
71493104
|
RS | Circuit Breaker Thermal Push-to-Reset PCB Mount Solder Pins 1P 250VAC/48VDC 0.5A | E-T-A Circuit Protection and Control 104-PR-0.05A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1900 / $23.0000 | Buy Now |
DISTI #
000000000003898724
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Min Qty: 1 | 0 |
|
$11.6700 / $23.9200 | Buy Now |
Part Details for 104-PR-0.05A
104-PR-0.05A CAD Models
104-PR-0.05A Part Data Attributes:
|
104-PR-0.05A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
104-PR-0.05A
E-T-A
CIRCUIT BREAKER HORZ PCB .05A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.2 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 27.6 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |