Part Details for 104-13-320-41-770000 by Mill-Max Mfg Corp
Overview of 104-13-320-41-770000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0077.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SIT1579AI-J3-18E-0032.770000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 104-13-320-41-770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2177
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 104-13-320-41-770000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $23.3400 | Buy Now |
DISTI #
10413-32041770000-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0917 | Buy Now |
DISTI #
575-10413320417700
|
Mouser Electronics | IC & Component Sockets 20PIN SKT .175L RoHS: Compliant | 0 |
|
$12.9000 / $13.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.3000 | Buy Now |
DISTI #
000000000000399497
|
Sager | IC & Component Sockets 20PIN SKT .175L Min Qty: 50 | 0 |
|
$3.5700 / $18.3600 | Buy Now |
Part Details for 104-13-320-41-770000
104-13-320-41-770000 CAD Models
104-13-320-41-770000 Part Data Attributes
|
104-13-320-41-770000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
104-13-320-41-770000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |