Part Details for 104-11-628-41-780000 by Mill-Max Mfg Corp
Overview of 104-11-628-41-780000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+4HP PF, Vertical, Header. | |
10144277-80000LF | Amphenol Communications Solutions | USB3.1 PLUG WITH PCBA | |
10106127-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Right Angle, Receptacle. |
Price & Stock for 104-11-628-41-780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2883
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 104-11-628-41-780000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $25.9000 | Buy Now |
DISTI #
104-11-628-41-780000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7561 | Buy Now |
DISTI #
575-1041162841780000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$14.2500 / $14.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.5400 | Buy Now |
DISTI #
000000000003626371
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$4.5900 / $20.3000 | Buy Now |