Part Details for 104-0101-012 by C&K
Overview of 104-0101-012 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 104-0101-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NE1843EE
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 40 In Stock |
|
$4.2400 | Buy Now |
DISTI #
000000000001084127
|
Sager | Rocker Switches SWITCH PUSHBUTTON | 0 |
|
Buy Now |
Part Details for 104-0101-012
104-0101-012 CAD Models
104-0101-012 Part Data Attributes
|
104-0101-012
C&K
Buy Now
|
Compare Parts:
104-0101-012
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |