Part Details for 103SR19A-1 by Honeywell Sensing and Control
Overview of 103SR19A-1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 103SR19A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3922
|
Newark | Hall Effect Position Sensor, 4.5Vdc-10.5Vdc, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:10.5V, Sensor Terminals:Wire Leads, Sensor Housing:Cylindrical, Output Configuration:Sink/Source, Output Voltage Min:- Rohs Compliant: Yes |Honeywell 103SR19A-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6800 | Buy Now |
DISTI #
480-3371-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
78 In Stock |
|
$37.2000 / $50.8800 | Buy Now |
DISTI #
785-103SR19A-1
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 10mA 4.5-10.5VDC Linear, 152mm cable RoHS: Compliant | 22 |
|
$37.3900 / $42.9200 | Buy Now |
DISTI #
70668709
|
RS | Sensor Unipol Hall-Effect Dgtl | Honeywell 103SR19A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 72 |
|
$45.7400 / $51.3900 | Buy Now |
|
Onlinecomponents.com | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Linear Hall-effect Analog Position Sensors, 4.5 to 10.5 Vdc supply voltage, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Ratiometric sinking/sourcing output, Two hex nuts, 152,4 mm [6 in] lead wires 24 gauge, stranded individual lead wires irradiated polyethylene insulation. RoHS: Compliant |
85 In Stock |
|
$35.5900 / $51.3100 | Buy Now |
DISTI #
74087980
|
Verical | Hall Effect Sensor 10mA Unipolar 5V 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 82 |
|
$47.9647 / $60.3647 | Buy Now |
DISTI #
103SR19A-1
|
TTI | Industrial Hall Effect / Magnetic Sensors 10mA 4.5-10.5VDC Linear, 152mm cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$32.7900 / $42.4900 | Buy Now |
|
Powell Electronics | MAGNETIC SENSORS Min Qty: 1 | 28 |
|
$94.6800 / $148.8000 | Buy Now |
|
Master Electronics | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Linear Hall-effect Analog Position Sensors, 4.5 to 10.5 Vdc supply voltage, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Ratiometric sinking/sourcing output, Two hex nuts, 152,4 mm [6 in] lead wires 24 gauge, stranded individual lead wires irradiated polyethylene insulation. RoHS: Compliant |
85 In Stock |
|
$35.5900 / $51.3100 | Buy Now |
Part Details for 103SR19A-1
103SR19A-1 CAD Models
103SR19A-1 Part Data Attributes
|
103SR19A-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
103SR19A-1
Honeywell Sensing and Control
Hall Effect Sensor, -12mT Min, 12mT Max, 20mA, Cylindrical, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 25.4 mm | |
Housing | STAINLESS STEEL | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | -12 mT | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | -0.5 V | |
Surface Mount | NO |