Part Details for 103SR13A-9 by Honeywell Sensing and Control
Overview of 103SR13A-9 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103SR13A-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3928-ND
|
DigiKey | SENSOR HALL DIGITAL CABLE Min Qty: 100 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.1000 | Buy Now |
DISTI #
785-103SR13A-9
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Unipolar 2 Hex nuts 3m cable RoHS: Compliant | 0 |
|
$152.1100 | Order Now |
DISTI #
70119558
|
RS | Sensor, Hall-Effect, Digital Position, Unipolar, 15/32, Cylindrical Housing | Honeywell 103SR13A-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 41 |
|
$172.3800 | Buy Now |
|
Onlinecomponents.com | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 2997 mm [118 in] 22 gauge insulated conductors with yellow thermoplastic polyurethane jacket. RoHS: Compliant |
8 In Stock |
|
$166.1900 / $183.6400 | Buy Now |
DISTI #
77380430
|
Verical | Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 8 |
|
$216.0470 / $238.7320 | Buy Now |
DISTI #
103SR13A-9
|
TTI | Industrial Hall Effect / Magnetic Sensors Unipolar 2 Hex nuts 3m cable Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$153.6400 | Buy Now |
|
Master Electronics | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 2997 mm [118 in] 22 gauge insulated conductors with yellow thermoplastic polyurethane jacket. RoHS: Compliant |
8 In Stock |
|
$166.1900 / $183.6400 | Buy Now |
|
Neutron USA | Hall Effect Position Sensor Sealed Housing, Unipolar, Max Bop/min Brp:49.5/20mT, Digi O.C sink Output 20mA 0.4V, Vs: 4.5-24V, 2 Hex nuts 3m cable, Cylind Thread, -40~100°C | 50 |
|
$319.9900 | Buy Now |
Part Details for 103SR13A-9
103SR13A-9 CAD Models
103SR13A-9 Part Data Attributes
|
103SR13A-9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
103SR13A-9
Honeywell Sensing and Control
Hall Effect Sensor, 20mT Min, 49.5mT Max, 0.40V, Cylindrical,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 25.4 mm | |
Hysteresis | 3.5 mT | |
Magnetic Field Range-Max | 49.5 mT | |
Magnetic Field Range-Min | 20 mT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |