Part Details for 103SR13A-1 by Honeywell Sensing and Control
Overview of 103SR13A-1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103SR13A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6607
|
Newark | Hall Effect Magnetic Sensor, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:24V, Sensor Terminals:Wire Leads, Sensor Housing:Cylindrical, Output Configuration:Sink, Output Voltage Min:400Mv, Switching Speed:1.5Μs, Product Range:- Rohs Compliant: Yes |Honeywell 103SR13A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.9300 / $46.4300 | Buy Now |
DISTI #
480-2014-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0240 / $46.3600 | Buy Now |
DISTI #
785-103SR13A-1
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 2 hex nuts 152.4 mm RoHS: Compliant | 0 |
|
$33.6400 / $46.1300 | Order Now |
DISTI #
70120219
|
RS | Sensor, Unipolar, Sink, 4.5 to 24 VDC, 10 mA (Max.), 0.4 V (Max.), 20 mA (Max.) | Honeywell 103SR13A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 332 |
|
$42.9100 / $48.2100 | Buy Now |
|
Onlinecomponents.com | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series,Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 152,4 mm [6 in] 24 gauge stranded lead wires with irradiated polyethylene insulation. RoHS: Compliant |
446 On Order |
|
$28.8600 / $50.2900 | Buy Now |
DISTI #
103SR13A-1
|
TTI | Industrial Hall Effect / Magnetic Sensors 2 hex nuts 152.4 mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.0400 / $53.6400 | Buy Now |
|
Powell Electronics | Magnetic Sensor Min Qty: 100 | 87 |
|
$30.3300 / $33.3600 | Buy Now |
|
Master Electronics | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series,Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 152,4 mm [6 in] 24 gauge stranded lead wires with irradiated polyethylene insulation. RoHS: Compliant |
446 On Order |
|
$28.8600 / $50.2900 | Buy Now |
|
Neutron USA | Ind Hall Effect Position Sensor Unipolar, Bop/Brp: 49.5/20mT, Digi O.C. sink Output 20mA 0.4V, Vs: 4.5-24V, Op:-40~100°C, 2 hex nuts threaded housing, 152.4 mm cable | 50 |
|
$76.4200 | Buy Now |
Part Details for 103SR13A-1
103SR13A-1 CAD Models
103SR13A-1 Part Data Attributes
|
103SR13A-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
103SR13A-1
Honeywell Sensing and Control
Analog Circuit, 1 Func,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |