Part Details for 103R-562H by API Delevan
Results Overview of 103R-562H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103R-562H Information
103R-562H by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24103RHLR | Texas Instruments | Standalone Synchronous Switch-mode Li-Ion Charger w/2A FET in QFN-20, 1- or 2-cell 20-VQFN -40 to 85 |
Price & Stock for 103R-562H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103R-562H-ND
|
DigiKey | FIXED IND 5.6UH 220MA 2 OHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.2312 | Buy Now |
DISTI #
807-103R-562H
|
Mouser Electronics | RF Inductors - SMD 5.6uH 3% 2ohm Chip SMT RF Ind RoHS: Compliant | 0 |
|
$32.4500 | Order Now |
Part Details for 103R-562H
103R-562H CAD Models
103R-562H Part Data Attributes
|
103R-562H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
103R-562H
API Delevan
General Purpose Inductor, 5.6uH, 3%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% |
Alternate Parts for 103R-562H
This table gives cross-reference parts and alternative options found for 103R-562H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103R-562H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103-562HB | API Delevan | Check for Price | General Purpose Inductor, 5.6uH, 3%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | 103R-562H vs 103-562HB |
103-562HA | API Delevan | Check for Price | General Purpose Inductor, 5.6uH, 3%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | 103R-562H vs 103-562HA |
103-562HF | API Delevan | Check for Price | General Purpose Inductor, 5.6uH, 3%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | 103R-562H vs 103-562HF |
103R-562HS | API Delevan | Check for Price | General Purpose Inductor, 5.6uH, 3%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT | 103R-562H vs 103R-562HS |