Datasheets
103PPA252KG by:

Film Capacitor,

Part Details for 103PPA252KG by Cornell Dubilier Electronics Inc

Overview of 103PPA252KG by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 103PPA252KG

Part # Distributor Description Stock Price Buy
DISTI # 103PPA252KG-ND
DigiKey CAP FILM 10000PF 2.5KVDC AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $2.4962
$2.4962 Buy Now
DISTI # 598-103PPA252KG
Mouser Electronics Film Capacitors 0.01uF 10% tol FILM RoHS: Compliant 0
  • 1 $3.8600
  • 10 $3.0100
  • 50 $2.8900
  • 100 $2.5900
  • 250 $2.5300
  • 500 $2.3200
  • 1,000 $2.1900
  • 2,500 $2.1600
$2.1600 / $3.8600 Order Now

Part Details for 103PPA252KG

103PPA252KG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

103PPA252KG Part Data Attributes

103PPA252KG Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
103PPA252KG Cornell Dubilier Electronics Inc Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.60
Samacsys Manufacturer Cornell Dubilier
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Diameter 11.5 mm
Dielectric Material POLYPROPYLENE
ESR 52 mΩ
JESD-609 Code e3
Length 29 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 700 V
Rated (DC) Voltage (URdc) 2500 V
Ripple Current 1500 mA
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

103PPA252KG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103PPA252KG by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103PPA252KG by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 103PPA252KG would you like to use for your alert(s)?
  • Please alert me when 103PPA252KG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103PPA252KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103PPA252KG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103PPA252KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103PPA252KG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103PPA252KG by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: