Part Details for 103MWR630K by Cornell Dubilier Electronics Inc
Overview of 103MWR630K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 103MWR630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1004-ND
|
DigiKey | CAP FILM 10000PF 630VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1223 In Stock |
|
$0.3763 / $1.3400 | Buy Now |
DISTI #
598-103MWR630K
|
Mouser Electronics | Film Capacitors 0.01uF 630V 10% RoHS: Compliant | 541 |
|
$0.3320 / $0.8000 | Buy Now |
DISTI #
103MWR630K
|
TTI | Film Capacitors 0.01uF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4200 In Stock |
|
$0.3320 / $0.3600 | Buy Now |
Part Details for 103MWR630K
103MWR630K CAD Models
103MWR630K Part Data Attributes
|
103MWR630K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
103MWR630K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |