Part Details for 103MSR102K by Cornell Dubilier Electronics Inc
Overview of 103MSR102K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 103MSR102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1001-ND
|
DigiKey | CAP FILM 10000PF 10% 1KVDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2790 In Stock |
|
$0.1711 / $0.7000 | Buy Now |
DISTI #
598-103MSR102K
|
Mouser Electronics | Film Capacitors 0.01uF 1kV 10% RoHS: Compliant | 3372 |
|
$0.1490 / $0.5800 | Buy Now |
DISTI #
V79:2366_22704806
|
Arrow Electronics | Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 10168 |
|
$0.1115 | Buy Now |
DISTI #
V36:1790_14690886
|
Arrow Electronics | Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 | Americas - 6001 |
|
$0.1263 / $0.1296 | Buy Now |
DISTI #
V99:2348_14690886
|
Arrow Electronics | Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1532 | Americas - 524 |
|
$0.0058 | Buy Now |
DISTI #
67608703
|
Verical | Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2145 | Americas - 10168 |
|
$0.1115 | Buy Now |
DISTI #
67539216
|
Verical | Cap Film 0.01uF 1000V PET 10%( 14 X 7 X 11.5mm) Radial 10mm 125°C RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2210 | Americas - 6001 |
|
$0.1263 | Buy Now |
DISTI #
103MSR102K
|
TTI | Film Capacitors 0.01uF 1kV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.1320 / $0.1390 | Buy Now |
Part Details for 103MSR102K
103MSR102K CAD Models
103MSR102K Part Data Attributes
|
103MSR102K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
103MSR102K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |