There are no models available for this part yet.
Overview of 103MPR400K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 103MPR400K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
103MPR400K-ND
|
DigiKey | CAP FILM 10000PF 10% 400VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5283 In Stock |
|
$0.1834 / $0.7400 | Buy Now | |
DISTI #
598-103MPR400K
|
Mouser Electronics | Film Capacitors 0.01uF 400V 10% RoHS: Compliant | 2462 |
|
$0.1510 / $0.4800 | Buy Now | |
DISTI #
V36:1790_14688767
|
Arrow Electronics | Metalized polyester film capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 | Americas - 8200 |
|
$0.1506 / $0.2094 | Buy Now | |
DISTI #
69705017
|
Verical | Metalized polyester film capacitors RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2215 | Americas - 8200 |
|
$0.1506 / $0.2094 | Buy Now | |
DISTI #
27078563
|
Verical | Metalized polyester film capacitors RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2094 | Buy Now | |
DISTI #
C1S154100357534
|
Chip1Stop | Metalized polyester film capacitors | 8200 |
|
$0.1510 | Buy Now |
CAD Models for 103MPR400K by Cornell Dubilier Electronics Inc
Part Data Attributes for 103MPR400K by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|