Part Details for 103KT1608T-2P by SEMITEC Corporation
Overview of 103KT1608T-2P by SEMITEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103KT1608T-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-103KT1608T-2P
|
Mouser Electronics | NTC Thermistors 103kohm 2% 0603 RoHS: Compliant | 2083 |
|
$0.0700 / $0.2300 | Buy Now |
|
Bristol Electronics | 1428 |
|
RFQ | ||
DISTI #
C1S708000006717
|
Chip1Stop | チップタイプ、サーミスタ温度センサ素子 RoHS: Compliant pbFree: Yes Container: Cut Tape | 3590 |
|
$0.0700 / $0.1050 | Buy Now |
Part Details for 103KT1608T-2P
103KT1608T-2P CAD Models
103KT1608T-2P Part Data Attributes
|
103KT1608T-2P
SEMITEC Corporation
Buy Now
|
Compare Parts:
103KT1608T-2P
SEMITEC Corporation
|
Samacsys Manufacturer | Semitec |