-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103JM1A by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9744
|
Newark | Thermistor, Us Sensor/ Bulk |Littelfuse 103JM1A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.6070 | Buy Now |
DISTI #
615-1139-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3892K DO35 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
490 In Stock |
|
$0.4843 / $0.8500 | Buy Now |
DISTI #
803-103JM1A
|
Mouser Electronics | NTC Thermistors 10K OHM 1% DO-35 RoHS: Compliant | 495 |
|
$0.4710 / $0.7500 | Buy Now |
DISTI #
75563574
|
RS | THERMISTOR, US SENSOR | Littelfuse 103JM1A Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | 10 kOhm 3892 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.4500 / $0.4650 | Buy Now |
|
Future Electronics | 10 kOhm 3892 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$0.4500 / $0.4650 | Buy Now |
DISTI #
103JM1A
|
TTI | NTC Thermistors 10K OHM 1% DO-35 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.4320 / $0.5420 | Buy Now |
DISTI #
103JM1A
|
TME | NTC thermistor, 10kΩ, THT, 3892K, -55÷300°C, ±1°C Min Qty: 500 | 0 |
|
$0.5280 | RFQ |
DISTI #
000000000007258299
|
Sager | THERMISTOR, US SENSOR Min Qty: 500 | 0 |
|
$0.5090 / $0.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103JM1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
103JM1A
Littelfuse Inc
NTC Thermistor, 10000ohm, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |