Part Details for 103CT-4 by SEMITEC Corporation
Overview of 103CT-4 by SEMITEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103CT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-103CT-4
|
Mouser Electronics | NTC Thermistors 10kohm 5% RoHS: Compliant | 0 |
|
$0.3020 / $0.9400 | Order Now |
DISTI #
C1S328400000700
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$0.3370 | Buy Now |
Part Details for 103CT-4
103CT-4 CAD Models
103CT-4 Part Data Attributes
|
103CT-4
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
103CT-4
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | CT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.0105 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3270 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |