Part Details for 103AT-4-70261 by Semitec USA Corp
Overview of 103AT-4-70261 by Semitec USA Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70261L20PFGI | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S15PF | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S35PF8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int |
Price & Stock for 103AT-4-70261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4316-103AT-4-70261-ND
|
DigiKey | NTC THERMISTOR 10KOHM 1% SHAPE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
425 In Stock |
|
$0.3260 / $0.8000 | Buy Now |