Part Details for 103A0-A200-00 by 3M Interconnect
Overview of 103A0-A200-00 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P1103A000NLGI | Renesas Electronics Corporation | Programmable Fanout Buffer | |
5P1103A000NLGI8 | Renesas Electronics Corporation | Programmable Fanout Buffer | |
10119332-103A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 5 Positions, 2.54mm (0.100in) Pitch , With Peg |
Price & Stock for 103A0-A200-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$306.2500 | Buy Now |
Part Details for 103A0-A200-00
103A0-A200-00 CAD Models
103A0-A200-00 Part Data Attributes
|
103A0-A200-00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
103A0-A200-00
3M Interconnect
CONN JUNCTION SHELL 100POS STRGT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | M2.6 | |
Used With | MDR SERIES CONNECTOR |