103T-1AH-C-24VDC
Song Chuan Precision Company
Description: Electromechanical Relay, SPST, Latched, 30VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output

Overview of 103T-1AH-C-24VDC by Song Chuan Precision Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8753103TA Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
10108777-11103TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10018783-10103TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch

Price & Stock for 103T-1AH-C-24VDC by Song Chuan Precision Company

Part # Manufacturer Description Stock Price Buy
DISTI # 893-103T1AHC24VDC
Mouser Electronics Automotive Relays 20A, Automotive Relay RoHS: Compliant 0
  • 6,200 $1.9100
$1.9100 Order Now

CAD Models for 103T-1AH-C-24VDC by Song Chuan Precision Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 103T-1AH-C-24VDC by Song Chuan Precision Company

103T-1AH-C-24VDC
Song Chuan Precision Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SONG CHUAN PRECISION CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
Song Chuan
Body Breadth
14.4 mm
Body Height
13.7 mm
Body Length or Diameter
15.8 mm
Coil Operate Voltage(DC)
14.4 V
Coil Release Voltage(DC)
1.2 V
Coil Resistance
900 Ω
Coil Voltage(DC)-Max
30 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@14VDC
Contact Voltage(DC)-Max
14 V
Contact/Output Supply Type
DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
10
Operate Time
10 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
15.8mm x 14.4mm x 13.7mm
Relay Action
LATCHED
Relay Form
1 FORM A
Relay Function
SPST
Release Time
5 ms
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. 103T-1AH-C-24VDC
    Song Chuan Precision Company
    Electromechanical Relay, SPST, Latched, 30VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output
    VS

Related Parts for 103T-1AH-C-24VDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103T-1AH-C-24VDC by Song Chuan Precision Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103T-1AH-C-24VDC by Song Chuan Precision Company

Select Manufacturer
Which Manufacturer of 103T-1AH-C-24VDC would you like to use for your alert(s)?
  • Please alert me when 103T-1AH-C-24VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103T-1AH-C-24VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103T-1AH-C-24VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103T-1AH-C-24VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103T-1AH-C-24VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103T-1AH-C-24VDC by Song Chuan Precision Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: