Part Details for 103SR14A-2 by Honeywell Sensing and Control
Overview of 103SR14A-2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 103SR14A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3929-ND
|
DigiKey | SENSOR HALL DIGITAL CABLE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9040 | Buy Now |
DISTI #
785-103SR14A-2
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A RoHS: Compliant | 0 |
|
$80.4200 | Order Now |
DISTI #
70668705
|
RS | SENSOR UNIPOL HALL-EFFECT DGTL | Honeywell 103SR14A-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6900 | RFQ |
|
Onlinecomponents.com | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 1000 mm [39.37 in] 22 gauge PVC insulated conductors with black molded PVC jacket. RoHS: Compliant | 0 |
|
$70.3300 / $197.7100 | Buy Now |
|
Master Electronics | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 1000 mm [39.37 in] 22 gauge PVC insulated conductors with black molded PVC jacket. RoHS: Compliant | 0 |
|
$70.3300 / $197.7100 | Buy Now |
Part Details for 103SR14A-2
103SR14A-2 CAD Models
103SR14A-2 Part Data Attributes
|
103SR14A-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
103SR14A-2
Honeywell Sensing and Control
Analog Circuit, 1 Func,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |