103SR13A-13
Description: Hall Effect Sensor, 20mA, Cylindrical

Overview of 103SR13A-13 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 103SR13A-13 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 103SR13A-13 by Honeywell Sensing and Control

103SR13A-13
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Housing
ALUMINIUM
Operating Current-Max
10 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Range
20mA
Output Type
DIGITAL CURRENT
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
Supply Voltage-Min
4.5 V
Termination Type
WIRE
Want to compare parts?
  1. 103SR13A-13
    Honeywell Sensing and Control
    Hall Effect Sensor, 20mA, Cylindrical
    VS

Related Parts for 103SR13A-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103SR13A-13 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103SR13A-13 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 103SR13A-13 would you like to use for your alert(s)?
  • Please alert me when 103SR13A-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103SR13A-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103SR13A-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103SR13A-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103SR13A-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103SR13A-13 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: