Part Details for 103R-152F by API Delevan
Overview of 103R-152F by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P | |
103R010BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 10P | |
103R006BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 6P |
Price & Stock for 103R-152F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103R-152F-ND
|
DigiKey | FIXED IND 1.5UH 340MA 840MOHM SM Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.3566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks | 0 |
|
$63.8500 | Buy Now |
Part Details for 103R-152F
103R-152F CAD Models
103R-152F Part Data Attributes
|
103R-152F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
103R-152F
API Delevan
General Purpose Inductor, 1.5uH, 1%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
Alternate Parts for 103R-152F
This table gives cross-reference parts and alternative options found for 103R-152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103R-152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-152FS | General Purpose Inductor, 1.5uH, 1%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | 103R-152F vs 103-152FS |
103-152FA | General Purpose Inductor, 1.5uH, 1%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | 103R-152F vs 103-152FA |
103R-152FS | General Purpose Inductor, 1.5uH, 1%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT | API Delevan | 103R-152F vs 103R-152FS |
103-152FF | General Purpose Inductor, 1.5uH, 1%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | 103R-152F vs 103-152FF |
103-152FB | General Purpose Inductor, 1.5uH, 1%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | 103R-152F vs 103-152FB |