Part Details for 103MPW630K by Illinois Capacitor Inc
Overview of 103MPW630K by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103MPW630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4072
|
Newark | Cap, 0.01Uf, 630V, Film, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 103MPW630K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$0.5270 / $0.5750 | Buy Now |
DISTI #
70112242
|
RS | Capacitor, Metallized Polypropylene Film, Axial Leads, 0.01uF, 630VDC, 250VAC | Illinois Capacitor - A Brand of Cornell Dubilier 103MPW630K RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.01uF ±10% - 630WVDC - +105°C RoHS: Compliant |
6207 In Stock 3706 Factory Stock |
|
$0.3618 / $0.4903 | Buy Now |
DISTI #
60620456
|
Verical | Cap Film 0.01uF 630V PP 10%( 6.5 X 14.5mm) Axial 17.684 Ohm 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2014 | Americas - 6200 |
|
$0.6788 / $0.8918 | Buy Now |
|
Bristol Electronics | 834 |
|
RFQ | ||
|
Master Electronics | Metalized Polyester Film Capacitor - 0.01uF ±10% - 630WVDC - +105°C RoHS: Compliant |
6207 In Stock 3706 Factory Stock |
|
$0.3618 / $0.4903 | Buy Now |
Part Details for 103MPW630K
103MPW630K CAD Models
103MPW630K Part Data Attributes
|
103MPW630K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
103MPW630K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | MPW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MPW | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |