Part Details for 103KT1608-3P by SEMITEC Corporation
Overview of 103KT1608-3P by SEMITEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for 103KT1608-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 OHM, SURFACE MOUNT | 2272 |
|
$0.0650 / $0.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 3547 |
|
RFQ |
Part Details for 103KT1608-3P
103KT1608-3P CAD Models
103KT1608-3P Part Data Attributes
|
103KT1608-3P
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
103KT1608-3P
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | KT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0045 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |