Part Details for 103A0.312Q by Vishay Intertechnologies
Overview of 103A0.312Q by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P1103A000NLGI | Renesas Electronics Corporation | Programmable Fanout Buffer | |
5P1103A000NLGI8 | Renesas Electronics Corporation | Programmable Fanout Buffer | |
10119332-103A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 5 Positions, 2.54mm (0.100in) Pitch , With Peg |
Part Details for 103A0.312Q
103A0.312Q CAD Models
103A0.312Q Part Data Attributes
|
103A0.312Q
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
103A0.312Q
Vishay Intertechnologies
Fixed Resistor, Wire Wound
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | 103A | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |