There are no models available for this part yet.
Overview of 103978-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 103978-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F1126
|
Newark | 8X3 Mte Rcpt Sr Plain .100Cl Rohs Compliant: No |Amp Te Connectivity 103978-2 RoHS: Not Compliant Min Qty: 3024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now | |
DISTI #
A127658-ND
|
DigiKey | CONN RCPT 3POS IDC 26-30AWG GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
163 In Stock |
|
$0.7096 / $1.5000 | Buy Now | |
DISTI #
103978-2
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103978-2) RoHS: Not Compliant Min Qty: 3024 Package Multiple: 72 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8814 | Buy Now | |
DISTI #
571-103978-2
|
Mouser Electronics | Headers & Wire Housings 8X3 MTE RCPT SR PLAIN .100CL | 53 |
|
$0.7690 / $0.9200 | Buy Now | |
DISTI #
71705826
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 8X3 MTE RCPT SR PLAIN .100CL | TE Connectivity 103978-2 RoHS: Not Compliant Min Qty: 3024 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.3100 | RFQ | |
DISTI #
AMP103978-2
|
Heilind Electronics | 8X3 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$0.9925 / $1.0962 | Buy Now | |
Onlinecomponents.com | 8X3 MTE RCPT SR PLAIN .100CL | 0 |
|
$0.9120 / $1.9100 | Buy Now | ||
DISTI #
AMP103978-2
|
Interstate Connecting Components | 8X3 MTE RCPT SR PLAIN .100CL | 0 |
|
$0.9925 / $1.0962 | Buy Now | |
DISTI #
103978-2
|
Avnet Abacus | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103978-2) RoHS: Not Compliant Min Qty: 3024 Package Multiple: 72 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 8X3 MTE RCPT SR PLAIN .100CL | 0 |
|
$0.9120 / $1.9100 | Buy Now |
CAD Models for 103978-2 by TE Connectivity
Part Data Attributes for 103978-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.098 inch
|
Body Length
|
2.4 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.054 inch
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
3 A
|
Rated Voltage
|
267 V
|
Reference Standard
|
CSA, LR, U
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
CRIMP/IDC
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
30 AWG
|