-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103968-2) 8X3 MTE RCPT SR RIBBED .1010CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6637
|
Newark | 8X3 Mte Rcpt Sr Ribbed .1010Cl Rohs Compliant: No |Amp Te Connectivity 103968-2 Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.2200 | Buy Now |
DISTI #
103968-2-ND
|
DigiKey | CONN RCPT 3POS IDC 22-26AWG Min Qty: 1512 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1370 | Buy Now |
DISTI #
103968-2
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103968-2) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 72 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.9627 / $1.0870 | Buy Now |
DISTI #
571-103968-2
|
Mouser Electronics | Headers & Wire Housings 8X3 MTE RCPT SR RIBBED .1010CL RoHS: Not Compliant | 0 |
|
$1.0400 / $1.1700 | Order Now |
DISTI #
72048368
|
RS | Connector, AMPMODU, 8X3 Mte Rcpt Sr Ribbed .1010Cl | TE Connectivity 103968-2 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.5800 | RFQ |
DISTI #
AMP103968-2
|
Heilind Electronics | 8X3 MTE RCPT SR RIBBED .1010CL | Americas - 0 in Stock |
|
$1.0492 / $1.1588 | Buy Now |
|
Onlinecomponents.com | 8X3 MTE RCPT SR RIBBED .1010CL | 0 |
|
$0.9640 / $2.0190 | Buy Now |
DISTI #
AMP103968-2
|
Interstate Connecting Components | 8X3 MTE RCPT SR RIBBED .1010CL | 0 |
|
$1.0492 / $1.1588 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | 8X3 MTE RCPT SR RIBBED .1010CL | 0 |
|
$0.9640 / $2.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103968-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103968-2
TE Connectivity
(103968-2) 8X3 MTE RCPT SR RIBBED .1010CL
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 103968-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103968-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103972-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 103968-2 vs 103972-2 |