-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7594
|
Newark | Headers & Wire Housings 5X4 Mte Rcpt Sr Lath |Amp Te Connectivity 103961-3 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$3.4600 | Buy Now |
DISTI #
2266-103961-3-ND
|
DigiKey | CONN RCPT 4POS IDC 26-30AWG GOLD Min Qty: 55 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
220 In Stock |
|
$2.6600 / $3.3600 | Buy Now |
DISTI #
A114681-ND
|
DigiKey | CONN RCPT 4POS IDC 26-30AWG GOLD Min Qty: 55 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8336 | Buy Now |
DISTI #
103961-3
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103961-3) RoHS: Not Compliant Min Qty: 1155 Package Multiple: 55 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$1.5633 / $1.7650 | Buy Now |
DISTI #
571-103961-3
|
Mouser Electronics | Headers & Wire Housings 5X4 MTE RCPT SR LATH RoHS: Not Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
AMP103961-3
|
Heilind Electronics | 5X4 MTE RCPT SR LATHC .100CL | Americas - 0 in Stock |
|
$1.8540 / $1.8816 | Buy Now |
|
Onlinecomponents.com | 5X4 MTE RCPT SR LATHC .100CL |
233 In Stock |
|
$1.8900 / $2.4700 | Buy Now |
DISTI #
23535228
|
Verical | Conn Wire to Board F 4 POS 2.54mm IDT ST Cable Mount Tube RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 | Americas - 220 |
|
$2.6500 / $3.1500 | Buy Now |
|
Quest Components | 171 |
|
$0.9755 / $1.9510 | Buy Now | |
DISTI #
AMP103961-3
|
Interstate Connecting Components | 5X4 MTE RCPT SR LATHC .100CL | 0 |
|
$1.8540 / $1.8816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103961-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103961-3
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 103961-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103961-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103961-3 | (5-103961-3) 5X4 MTE RCPT SR LATHC .100CL | TE Connectivity | 103961-3 vs 5-103961-3 |