Part Details for 103955-5 by TE Connectivity
Overview of 103955-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10103955-009RLF | Amphenol Communications Solutions | Universal Contact, 1.80mm Height |
Part Details for 103955-5
103955-5 CAD Models
103955-5 Part Data Attributes
|
103955-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103955-5
TE Connectivity
6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 103955-5
This table gives cross-reference parts and alternative options found for 103955-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103955-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06DA-6S(LF) | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | JST Manufacturing | 103955-5 vs 06DA-6S(LF) |
3-647009-6 | CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 103955-5 vs 3-647009-6 |
4-173116-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 103955-5 vs 4-173116-6 |
3-647011-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 103955-5 vs 3-647011-6 |
26-32-6064 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 103955-5 vs 26-32-6064 |
3-644791-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 103955-5 vs 3-644791-6 |
3-647009-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 103955-5 vs 3-647009-6 |
90062-0017 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 103955-5 vs 90062-0017 |
3-647019-6 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 103955-5 vs 3-647019-6 |
5-103951-5 | CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 103955-5 vs 5-103951-5 |